Fixed Inductors

Results: 12
Type
-Drum Core
Inductance
1 µH1.4 µH2 µH2.7 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH
Tolerance
±20%±30%
Current Rating (Amps)
750 mA880 mA1.09 A1.47 A1.72 A2.06 A2.5 A2.84 A3.35 A3.75 A4.15 A4.62 A
Current - Saturation (Isat)
450mA540mA650mA780mA960mA1.16A1.4A1.7A1.87A2.13A2.55A3.15A
DC Resistance (DCR)
16mOhm20mOhm25mOhm30mOhm44mOhm50mOhm75mOhm108mOhm159mOhm263mOhm Max387mOhm531mOhm
Package / Case
4-SMDNonstandard
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 47UH 750MA 531MOHM SMD
CDRH58D14RHF-470MC
FIXED IND 47UH 750MA 531MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
47 µH
±20%
750 mA
450mA
Shielded
531mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
1.4 µH
±30%
4.15 A
2.55A
Shielded
20mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
4.7 µH
±30%
2.5 A
1.4A
Shielded
50mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
1 µH
±30%
4.62 A
3.15A
Shielded
16mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
22 µH
±20%
1.09 A
650mA
Shielded
263mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
2.7 µH
±30%
3.35 A
1.87A
Shielded
30mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
6.8 µH
±20%
2.06 A
1.16A
Shielded
75mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
15 µH
±20%
1.47 A
780mA
Shielded
159mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
3.3 µH
±30%
2.84 A
1.7A
Shielded
44mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
33 µH
±20%
880 mA
540mA
Shielded
387mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
2 µH
±30%
3.75 A
2.13A
Shielded
25mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
3,000 : ¥3.92223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
10 µH
±20%
1.72 A
960mA
Shielded
108mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.