CDRH58D14RHF-2R7NC | |
---|---|
DigiKey Part Number | 308-CDRH58D14RHF-2R7NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH58D14RHF-2R7NC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core Inductor 3.35 A 30mOhm 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.92223 | ¥11,766.69 |