B82144B2392K000 | |
---|---|
DigiKey Part Number | 495-6767-2-ND - Tape & Reel (TR) 495-6767-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144B2392K000 |
Description | FIXED IND 3.9UH 3.35A 75 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 3.35 A 75mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | B82144B2392K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.83600 | ¥48.36 |
25 | ¥4.43640 | ¥110.91 |
50 | ¥4.03260 | ¥201.63 |
100 | ¥3.58850 | ¥358.85 |
250 | ¥3.38672 | ¥846.68 |
500 | ¥2.90298 | ¥1,451.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.70862 | ¥1,708.62 |