29 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,220 In Stock | 1 : ¥11.17000 Cut Tape (CT) 500 : ¥6.57294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 29 A | 36A | Shielded | 1.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
2,346 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1 µH | ±20% | 29 A | 50A | Shielded | 2.5mOhm Max | 20 @ 100kHz | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.197" (5.00mm) | |||
4,326 In Stock | 1 : ¥17.08000 Cut Tape (CT) 250 : ¥9.68396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 29 A | 50A | Shielded | 2.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.197" (5.00mm) | |||
331 In Stock | 1 : ¥60.26000 Cut Tape (CT) 120 : ¥45.48233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 3.3 µH | ±20% | 29 A | 45A | Shielded | 1.7mOhm | - | 26.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2212 | 0.886" L x 0.866" W (22.50mm x 22.00mm) | 0.488" (12.40mm) | |||
9,269 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1 µH | ±20% | 29 A | 50A | Shielded | 2.5mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) | |||
2,644 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,000 : ¥7.04106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 150 nH | ±20% | 29 A | 31A | Shielded | 0.93mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.264" W (8.00mm x 6.70mm) | 0.157" (4.00mm) | |||
801 In Stock | 1 : ¥14.45000 Cut Tape (CT) 400 : ¥8.18108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 29 A | 50A | Shielded | 2.42mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
1,732 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥6.25998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 29 A | 50A | Shielded | 2.42mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
1,540 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,000 : ¥10.82878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 nH | ±20% | 29 A | 19.1A | Shielded | 0.38mOhm | - | 69MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4035 | 0.197" L x 0.122" W (5.00mm x 3.10mm) | 0.138" (3.50mm) | |||
810 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥6.12764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 450 nH | ±20% | 29 A | 45A | Shielded | 1.5mOhm Max | 15 @ 100kHz | 75MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
486 In Stock | 1 : ¥13.79000 Cut Tape (CT) 500 : ¥5.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 450 nH | ±20% | 29 A | 45A | Shielded | 1.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
472 In Stock | 1 : ¥17.73000 Cut Tape (CT) 500 : ¥7.32726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1 µH | ±20% | 29 A | 50A | Shielded | 2.15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
1,654 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,000 : ¥11.48552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 70 nH | ±20% | 29 A | 18.1A | Shielded | 0.38mOhm | - | 85MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4035 | 0.163" L x 0.122" W (4.15mm x 3.10mm) | 0.138" (3.50mm) | |||
395 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 190 nH | ±20% | 29 A | 60A | Shielded | 0.5mOhm | - | 225MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) | |||
5,480 In Stock | 1 : ¥9.93000 Cut Tape (CT) 500 : ¥5.18236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 450 nH | ±20% | 29 A | 45A | Shielded | 1.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,958 In Stock | 1 : ¥20.94000 Cut Tape (CT) 500 : ¥11.17748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 29 A | 50A | Shielded | 2.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.209" (5.30mm) | |||
498 In Stock | 1 : ¥22.17000 Cut Tape (CT) 500 : ¥11.80766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | - | 29 A | 51A | Unshielded | 1.25mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
173 In Stock | 1 : ¥124.71000 Tray | Tray | Active | Wirewound | Metal Composite | 15 µH | ±20% | 29 A | 33A | Shielded | 2.96mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Flat Wire, High Current, Soft Saturation | Through Hole | Nonstandard | - | 0.874" L x 0.807" W (22.20mm x 20.50mm) | 0.827" (21.00mm) | |||
685 In Stock | 1 : ¥12.48000 Cut Tape (CT) 850 : ¥6.12645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 450 nH | ±20% | 29 A | 36A | Shielded | 1.23mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.157" (4.00mm) | |||
500 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥5.82600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 29 A | 36A | Shielded | 1.8mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
103 In Stock | 1 : ¥40.97000 Cut Tape (CT) 100 : ¥24.56540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 5.6 µH | ±20% | 29 A | 40A | Shielded | 3.9mOhm Max | 40 @ 100kHz | 11MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.512" (13.00mm) | |||
100 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.24630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 29 A | 49A | Shielded | 2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Cut Tape (CT) 500 : ¥5.89808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 600 nH | ±20% | 29 A | 51A | Shielded | 2.2mOhm Max | 15 @ 100kHz | 53MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Cut Tape (CT) 500 : ¥6.79952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 600 nH | ±20% | 29 A | 51A | Shielded | 2.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥27.17000 Cut Tape (CT) 300 : ¥15.78773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±15% | 29 A | 25A | Unshielded | 1.5mOhm Max | - | - | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.571" L x 0.571" W (14.50mm x 14.50mm) | 0.315" (8.00mm) |