MPCH0740LR15 | |
---|---|
DigiKey Part Number | 399-10944-2-ND - Tape & Reel (TR) 399-10944-1-ND - Cut Tape (CT) 399-10944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0740LR15 |
Description | FIXED IND 150NH 29A 0.93MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 29 A 0.93mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0740LR15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.93mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.97000 | ¥119.70 |
25 | ¥11.03080 | ¥275.77 |
50 | ¥9.85660 | ¥492.83 |
100 | ¥8.21470 | ¥821.47 |
250 | ¥7.97992 | ¥1,994.98 |
500 | ¥7.51050 | ¥3,755.25 |
1,000 | ¥7.04106 | ¥7,041.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.04106 | ¥14,082.12 |
4,000 | ¥6.80636 | ¥27,225.44 |
6,000 | ¥6.57166 | ¥39,429.96 |
10,000 | ¥6.24308 | ¥62,430.80 |