Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Ferrite, Metal Composite | |
Quantity | 560 Pieces (28 Values - 20 Each) | |
Inductance Range | 120nH ~ 1.5µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,085.54000 | ¥2,085.54 |