CPEX2022L-150MC | |
---|---|
DigiKey Part Number | 4044-CPEX2022L-150MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2022L-150MC |
Description | FIXED IND 15UH 29A 2.96MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 29 A 2.96mOhm Max Nonstandard Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2022L-150MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.874" L x 0.807" W (22.20mm x 20.50mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.71000 | ¥124.71 |
10 | ¥96.72000 | ¥967.20 |
25 | ¥87.34240 | ¥2,183.56 |
40 | ¥82.87600 | ¥3,315.04 |
80 | ¥76.67850 | ¥6,134.28 |
230 | ¥70.80957 | ¥16,286.20 |