PA4342.451NLT | |
---|---|
DigiKey Part Number | 553-3438-2-ND - Tape & Reel (TR) 553-3438-1-ND - Cut Tape (CT) 553-3438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.451NLT |
Description | FIXED IND 450NH 29A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Molded Inductor 29 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.451NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 450 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.62200 | ¥190.55 |
50 | ¥7.16380 | ¥358.19 |
100 | ¥5.94470 | ¥594.47 |
250 | ¥5.48712 | ¥1,371.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.18236 | ¥2,591.18 |
1,000 | ¥4.72507 | ¥4,725.07 |
2,500 | ¥4.57266 | ¥11,431.65 |
5,000 | ¥4.42022 | ¥22,101.10 |
12,500 | ¥4.26781 | ¥53,347.62 |