PA4343.102ANLT | |
---|---|
DigiKey Part Number | 553-4023-2-ND - Tape & Reel (TR) 553-4023-1-ND - Cut Tape (CT) 553-4023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.102ANLT |
Description | FIXED IND 1UH 29A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 29 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.102ANLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.52300 | ¥95.23 |
25 | ¥8.77480 | ¥219.37 |
50 | ¥7.84040 | ¥392.02 |
100 | ¥6.57280 | ¥657.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.57294 | ¥3,286.47 |