MWLA1004S-R45MT | |
---|---|
DigiKey Part Number | 3442-MWLA1004S-R45MTTR-ND - Tape & Reel (TR) 3442-MWLA1004S-R45MTCT-ND - Cut Tape (CT) 3442-MWLA1004S-R45MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1004S-R45MT |
Description | FIXED IND 0.45UH 1.5MOHM 45000MA |
Customer Reference | |
Detailed Description | 450 nH Shielded Drum Core, Wirewound Inductor 29 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 450 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥10.68900 | ¥106.89 |
25 | ¥9.66440 | ¥241.61 |
50 | ¥8.95520 | ¥447.76 |
100 | ¥8.29440 | ¥829.44 |
250 | ¥7.49324 | ¥1,873.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.64424 | ¥2,822.12 |