SRP1513CA-5R6M | |
---|---|
DigiKey Part Number | 118-SRP1513CA-5R6MTR-ND - Tape & Reel (TR) 118-SRP1513CA-5R6MCT-ND - Cut Tape (CT) 118-SRP1513CA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1513CA-5R6M |
Description | IND,16.5X15.5X12.7MM,5.6UH20%,29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 29 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥34.24300 | ¥342.43 |
25 | ¥31.26640 | ¥781.66 |
50 | ¥26.79840 | ¥1,339.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.56540 | ¥2,456.54 |
300 | ¥23.82103 | ¥7,146.31 |
500 | ¥23.07662 | ¥11,538.31 |
1,000 | ¥21.58776 | ¥21,587.76 |
2,500 | ¥20.84335 | ¥52,108.38 |