Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥27.17000 Cut Tape (CT) 300 : ¥15.78773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 700 nH | ±15% | 54 A | 45A | Unshielded | 1.22mOhm Max | - | - | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.571" L x 0.571" W (14.50mm x 14.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥27.17000 Cut Tape (CT) 300 : ¥15.78773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±15% | 29 A | 25A | Unshielded | 1.5mOhm Max | - | - | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.571" L x 0.571" W (14.50mm x 14.50mm) | 0.315" (8.00mm) |