HMP1580-1R5 | |
---|---|
DigiKey Part Number | 2037-HMP1580-1R5TR-ND - Tape & Reel (TR) 2037-HMP1580-1R5CT-ND - Cut Tape (CT) 2037-HMP1580-1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP1580-1R5 |
Description | IND SMD 1.5UH ASSEMBLY CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 29 A 1.5mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.571" W (14.50mm x 14.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥22.69200 | ¥226.92 |
25 | ¥20.72160 | ¥518.04 |
50 | ¥17.76100 | ¥888.05 |
100 | ¥16.28090 | ¥1,628.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥15.78773 | ¥4,736.32 |
600 | ¥15.29445 | ¥9,176.67 |
900 | ¥14.80100 | ¥13,320.90 |
1,500 | ¥14.30767 | ¥21,461.51 |
3,000 | ¥13.81431 | ¥41,442.93 |