74435580330 | |
---|---|
DigiKey Part Number | 732-7197-2-ND - Tape & Reel (TR) 732-7197-1-ND - Cut Tape (CT) 732-7197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435580330 |
Description | FIXED IND 3.3UH 29A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 29 A 1.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435580330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
10 | ¥59.11100 | ¥591.11 |
50 | ¥52.29640 | ¥2,614.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥45.48233 | ¥5,457.88 |
240 | ¥40.96725 | ¥9,832.14 |