1.23 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,706 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.82848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 1.23 A | - | Shielded | 110mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
62,734 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 1.21A | Shielded | 96mOhm Max | - | 49MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
94,910 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.69943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 15 µH | ±20% | 1.23 A | 1.37A | Shielded | 636mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
5,142 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥4.53186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.23 A | 770mA | Shielded | 172mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4828 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
205 In Stock | 1 : ¥28.90000 Bag | - | Bag | Active | - | - | 18 µH | ±20% | 1.23 A | - | Unshielded | 150mOhm | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.205" (5.20mm) | ||
3,892 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 1.21A | Shielded | 93.6mOhm Max | - | 49MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
23,485 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥0.88255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 2A | Shielded | 84mOhm Max | - | 44MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
1,482 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,000 : ¥8.51767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 1.23 A | 920mA | Shielded | 300mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.303" L x 0.287" W (7.70mm x 7.30mm) | 0.189" (4.80mm) | |||
1,935 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥1.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.23 A | 1.2A | Shielded | 171mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,758 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.12885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 2.9A | Shielded | 91mOhm Max | - | 44MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
450 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,000 : ¥7.11421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 1.23 A | 950mA | Unshielded | 640mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.197" (5.00mm) | |||
273 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥7.16305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 150 nH | ±10% | 1.23 A | - | Unshielded | 100mOhm Max | 38 @ 25MHz | 600MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,307 In Stock | 1 : ¥38.42000 Cut Tape (CT) 500 : ¥21.64350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 10 nH | ±20% | 1.23 A | - | Unshielded | 100mOhm Max | 40 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,566 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 1.21A | Shielded | 93.6mOhm Max | - | 49MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,825 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 1.21A | Shielded | 80mOhm | - | 49MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,990 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 1.21A | Unshielded | 78mOhm | - | 49MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,325 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.39963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 1.23 A | 2.45A | Shielded | 70mOhm | - | 44MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
395 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,000 : ¥4.62688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.23 A | - | Shielded | 110mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
873 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.99005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 1.23 A | - | Unshielded | 150mOhm Max | - | - | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.23 A | 2.25A | Shielded | 48mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.43000 Cut Tape (CT) 600 : ¥4.76168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | - | 1.23 A | - | Shielded | 503mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.244" (6.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.72468 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 18 µH | ±20% | 1.23 A | - | Unshielded | 150mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
0 In Stock | 3,000 : ¥0.83581 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.23 A | 1.05A | Unshielded | 140.4mOhm Max | - | 400MHz | - | -40°C ~ 105°C | 6 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.83581 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±20% | 1.23 A | 1.05A | Unshielded | 108mOhm | - | 400MHz | - | -40°C ~ 105°C | 6 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.83581 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±20% | 1.23 A | 1.05A | Unshielded | 140.4mOhm Max | - | 400MHz | - | -40°C ~ 105°C | 6 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) |