M83446/39-01F | |
---|---|
DigiKey Part Number | 1134-1115-2-ND - Tape & Reel (TR) 1134-1115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M83446/39-01F |
Description | FIXED IND 10NH 1.23A 100MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Inductor 1.23 A 100mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M83446/39-01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 40 @ 50MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥32.11700 | ¥321.17 |
25 | ¥29.32200 | ¥733.05 |
50 | ¥25.13520 | ¥1,256.76 |
100 | ¥23.04000 | ¥2,304.00 |
250 | ¥22.34184 | ¥5,585.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.64350 | ¥10,821.75 |
1,000 | ¥20.24718 | ¥20,247.18 |
2,500 | ¥19.54899 | ¥48,872.47 |