Phenolic Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 1 µH | ±10% | 350 mA | - | Unshielded | 1Ohm Max | 25 @ 25MHz | 230MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
333,975 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | Molded | Phenolic | 100 nH | ±10% | 1.38 A | - | Unshielded | 80mOhm Max | 40 @ 25MHz | 680MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
5,133 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Wirewound | Phenolic | 1 µH | ±20% | 2 A | - | Unshielded | 50mOhm Max | 60 @ 7.96MHz | 190MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
4,087 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Wirewound | Phenolic | 2.4 µH | ±10% | 1.5 A | - | Unshielded | 190mOhm Max | 56 @ 7.96MHz | 120MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
3,150 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Wirewound | Phenolic | 3.9 µH | ±10% | 1 A | - | Unshielded | 450mOhm Max | 60 @ 7.96MHz | 93MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
238 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Wirewound | Phenolic | 180 nH | ±10% | 1.01 A | - | Unshielded | 120mOhm Max | 35 @ 25MHz | 550MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | - | |||
2,470 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Molded | Phenolic | 330 nH | ±10% | 830 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
363 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Molded | Phenolic | 1 µH | ±10% | 390 mA | - | Unshielded | 1Ohm Max | 25 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
2,524 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥8.68162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 1 µH | ±10% | 390 mA | - | Unshielded | 1Ohm Max | 25 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
2,844 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | Wirewound | Phenolic | 10 µH | ±10% | 500 mA | - | Unshielded | 1.5Ohm Max | 36 @ 2.52MHz | 61MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
2,759 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | Wirewound | Phenolic | 1.5 µH | ±10% | 1.8 A | - | Unshielded | 93mOhm Max | 58 @ 7.96MHz | 149MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
2,387 In Stock | 1 : ¥20.52000 Cut Tape (CT) 500 : ¥10.95862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Phenolic | 47 nH | ±10% | 636 mA | - | Unshielded | 300mOhm Max | 30 @ 50MHz | 800MHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
1,978 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Molded | Phenolic | 100 nH | ±10% | 1.1 A | - | Unshielded | 70mOhm Max | 40 @ 25MHz | 690MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
2,201 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Molded | Phenolic | 680 nH | ±10% | 500 mA | - | Unshielded | 600mOhm Max | 28 @ 25MHz | 275MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,016 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 680 nH | ±10% | 450 mA | - | Unshielded | 600mOhm Max | 28 @ 25MHz | 275MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,013 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 330 nH | ±10% | 780 mA | - | Unshielded | 200mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
557 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 150 nH | ±10% | 1.1 A | - | Unshielded | 100mOhm Max | 38 @ 25MHz | 600MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
853 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | Wirewound | Phenolic | 390 nH | ±10% | 640 mA | - | Unshielded | 300mOhm Max | 30 @ 25MHz | 380MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | - | |||
4,113 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Molded | Phenolic | 390 nH | ±10% | 710 mA | - | Unshielded | 300mOhm Max | 30 @ 25MHz | 365MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
677 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Molded | Phenolic | 120 nH | ±10% | 1.1 A | - | Unshielded | 80mOhm Max | 40 @ 25MHz | 650MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
332 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | Molded | Phenolic | 120 nH | ±10% | 1.3 A | - | Unshielded | 90mOhm Max | 40 @ 25MHz | 640MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
786 In Stock | 1 : ¥13.96000 Cut Tape (CT) 1,000 : ¥6.97768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 1 µH | ±10% | 880 mA | - | Unshielded | 290mOhm Max | 50 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
186 In Stock | 1 : ¥13.96000 Cut Tape (CT) 1,000 : ¥6.97768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 1.8 µH | ±10% | 590 mA | - | Unshielded | 650mOhm Max | 33 @ 7.9MHz | 150MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
871 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Wirewound | Phenolic | 680 nH | ±10% | 450 mA | - | Unshielded | 600mOhm Max | 28 @ 25MHz | 275MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | - | |||
850 In Stock | 1 : ¥16.67000 Cut Tape (CT) 500 : ¥8.88892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 220 nH | ±10% | 1.04 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - |