1025-00K | |
---|---|
DigiKey Part Number | 1134-1055-2-ND - Tape & Reel (TR) 1134-1055-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-00K |
Description | FIXED IND 150NH 1.23A 100MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 1.23 A 100mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 38 @ 25MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.76100 | ¥147.61 |
25 | ¥13.60200 | ¥340.05 |
50 | ¥12.15380 | ¥607.69 |
100 | ¥10.12840 | ¥1,012.84 |
250 | ¥9.83928 | ¥2,459.82 |
500 | ¥9.26034 | ¥4,630.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.16305 | ¥7,163.05 |