74406043220 | |
---|---|
DigiKey Part Number | 732-10821-2-ND - Tape & Reel (TR) 732-10821-1-ND - Cut Tape (CT) 732-10821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406043220 |
Description | FIXED IND 22UH 1.23A 172MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.23 A 172mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406043220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 172mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4828 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
50 | ¥7.07680 | ¥353.84 |
100 | ¥5.37740 | ¥537.74 |
1,000 | ¥4.67959 | ¥4,679.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.53186 | ¥9,063.72 |