Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,390 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.90497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.21 A | 1.2A | Unshielded | 100mOhm | - | 61MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
4,000 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.90497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 1.6 A | 1.7A | Unshielded | 55mOhm | - | 95MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,860 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.65884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±20% | 570 mA | 530mA | Unshielded | 450mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,780 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.65884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 890 mA | 850mA | Unshielded | 190mOhm | - | 43MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.90497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 500 mA | 500mA | Unshielded | 630mOhm | - | 22MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,989 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.90497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 1.37 A | 1.5A | Unshielded | 75mOhm | - | 78MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,985 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.90497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 1.71 A | 2.2A | Unshielded | 48mOhm | - | 111MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,975 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.90497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 720 mA | 730mA | Unshielded | 270mOhm | - | 32MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,050 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.90497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 1.06 A | 1A | Unshielded | 130mOhm | - | 50MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
13,996 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.08542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.2 µH | ±30% | 1.48 A | 1.7A | Unshielded | 65mOhm | - | 120MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,996 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.79020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 1.37 A | 1.44A | Unshielded | 75mOhm | - | 99MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,975 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.79020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±20% | 480 mA | 450mA | Unshielded | 550mOhm | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,470 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.79020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±20% | 285 mA | 250mA | Unshielded | 2.05Ohm | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.08542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 1.3 A | 1.3A | Unshielded | 83mOhm | - | 86MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.08542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 900 mA | 850mA | Unshielded | 170mOhm | - | 50MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 1.21A | Unshielded | 78mOhm | - | 49MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 1.04 A | 1.02A | Unshielded | 120mOhm | - | 40MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 470 mA | 470mA | Unshielded | 520mOhm | - | 20MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 2.1 A | 2.1A | Unshielded | 30mOhm | - | 100MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 880 mA | 870mA | Unshielded | 160mOhm | - | 36MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,960 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 1.5 A | 1.48A | Unshielded | 58mOhm | - | 64MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,788 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.82919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 710 mA | 700mA | Unshielded | 220mOhm | - | 28MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
13,424 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥1.04675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 750 mA | 620mA | Unshielded | 300mOhm | - | 31MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
10,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±20% | 600 mA | 540mA | Unshielded | 430mOhm | - | 24MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
10,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 500 mA | 450mA | Unshielded | 570mOhm | - | 19MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) |