LCXNE3030KKT1R5NN | |
---|---|
DigiKey Part Number | 587-LCXNE3030KKT1R5NNTR-ND - Tape & Reel (TR) 587-LCXNE3030KKT1R5NNCT-ND - Cut Tape (CT) 587-LCXNE3030KKT1R5NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030KKT1R5NN |
Description | FIXED IND 1.5UH 1.37A 90MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 1.37 A 75mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.44A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 99MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥1.91440 | ¥47.86 |
50 | ¥1.75520 | ¥87.76 |
100 | ¥1.54840 | ¥154.84 |
250 | ¥1.50044 | ¥375.11 |
500 | ¥1.34082 | ¥670.41 |
1,000 | ¥1.08542 | ¥1,085.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79020 | ¥1,580.40 |