LCXND4040KKL220MDG | |
---|---|
DigiKey Part Number | 587-LCXND4040KKL220MDGTR-ND - Tape & Reel (TR) 587-LCXND4040KKL220MDGCT-ND - Cut Tape (CT) 587-LCXND4040KKL220MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040KKL220MDG |
Description | FIXED IND 22UH 500MA 684MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 500 mA 570mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.32520 | ¥58.13 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥1.88170 | ¥188.17 |
250 | ¥1.77628 | ¥444.07 |
500 | ¥1.52242 | ¥761.21 |
1,000 | ¥1.35322 | ¥1,353.22 |
2,500 | ¥1.31094 | ¥3,277.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.26866 | ¥6,343.30 |
10,000 | ¥1.22637 | ¥12,263.70 |
25,000 | ¥1.18408 | ¥29,602.00 |
50,000 | ¥1.12488 | ¥56,244.00 |