LCXNE3030MKT4R7MN | |
---|---|
DigiKey Part Number | 587-LCXNE3030MKT4R7MNTR-ND - Tape & Reel (TR) 587-LCXNE3030MKT4R7MNCT-ND - Cut Tape (CT) 587-LCXNE3030MKT4R7MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030MKT4R7MN |
Description | FIXED IND 4.7UH 1.06A 156MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 1.06 A 130mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.59600 | ¥39.90 |
50 | ¥1.46460 | ¥73.23 |
100 | ¥1.29060 | ¥129.06 |
250 | ¥1.25084 | ¥312.71 |
500 | ¥1.11784 | ¥558.92 |
1,000 | ¥0.90497 | ¥904.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90497 | ¥1,809.94 |
4,000 | ¥0.85175 | ¥3,407.00 |
6,000 | ¥0.82513 | ¥4,950.78 |
10,000 | ¥0.79851 | ¥7,985.10 |
50,000 | ¥0.74528 | ¥37,264.00 |