CDRH74NP-220MC-B | |
---|---|
DigiKey Part Number | 308-1509-2-ND - Tape & Reel (TR) 308-1509-1-ND - Cut Tape (CT) 308-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-220MC-B |
Description | FIXED IND 22UH 1.23A 110MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.23 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.79000 | ¥67.90 |
25 | ¥6.17360 | ¥154.34 |
50 | ¥5.80440 | ¥290.22 |
100 | ¥4.81670 | ¥481.67 |
250 | ¥4.44612 | ¥1,111.53 |
500 | ¥4.19898 | ¥2,099.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.82848 | ¥3,828.48 |
3,000 | ¥3.70500 | ¥11,115.00 |
5,000 | ¥3.58151 | ¥17,907.55 |
10,000 | ¥3.45800 | ¥34,580.00 |