ASPI-0504-180K-T | |
---|---|
DigiKey Part Number | 535-ASPI-0504-180K-TTR-ND - Tape & Reel (TR) 535-ASPI-0504-180K-TCT-ND - Cut Tape (CT) 535-ASPI-0504-180K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0504-180K-T |
Description | FIXED IND 18UH 1.23A 150MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 1.23 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0504-180K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.42200 | ¥85.55 |
50 | ¥3.10980 | ¥155.49 |
100 | ¥2.76750 | ¥276.75 |
250 | ¥2.61204 | ¥653.01 |
500 | ¥2.23882 | ¥1,119.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.99005 | ¥2,985.08 |
3,000 | ¥1.92788 | ¥5,783.64 |
7,500 | ¥1.86568 | ¥13,992.60 |
10,500 | ¥1.80349 | ¥18,936.65 |
37,500 | ¥1.74130 | ¥65,298.75 |