BRL2012T1R0M6 | |
---|---|
DigiKey Part Number | BRL2012T1R0M6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BRL2012T1R0M6 |
Description | FIXED IND 1UH 1.23A 140.4MOHM SM |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.23 A 140.4mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2012T1R0M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 6 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83581 | ¥2,507.43 |