Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,714 In Stock | 1 : ¥49.51000 Bulk | Bulk | Active | 20 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 100°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
616 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | 10 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 8.5 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.945" W (42.50mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
170 In Stock | 1 : ¥79.14000 Bulk | Bulk | Active | 50 µF | ±10% | - | 550V | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 100°C | Through Hole | Radial | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
7 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | 10 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 100°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 84 : ¥73.30381 Bulk | Bulk | Active | 22 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 100°C | Through Hole | Radial - 4 Leads | 1.673" L x 0.945" W (42.50mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥33.82000 Bulk | Bulk | Active | 8 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 9.5 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.606" (40.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥33.82000 Bulk | Bulk | Active | 15 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 7.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.606" (40.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥35.96000 Bulk | Bulk | Active | 12 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 7.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.606" (40.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥42.28000 Bulk | Bulk | Active | 10 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 7.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.488" (37.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥42.28000 Bulk | Bulk | Active | 22 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 5.9 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.606" (40.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥44.42000 Bulk | Bulk | Active | 25 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 5.2 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.606" (40.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥49.51000 Bulk | Bulk | Active | 30 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 5.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.866" W (42.00mm x 22.00mm) | 1.488" (37.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥53.28000 Bulk | Bulk | Active | 20 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 4.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.803" (45.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥72.33000 Bulk | Bulk | Active | 50 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 2.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 1.803" (45.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥76.10000 Bulk | Bulk | Active | 25 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.000" (50.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥76.10000 Bulk | Bulk | Active | 65 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 4.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.000" (50.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥77.99000 Bulk | Bulk | Active | 35 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.575" W (42.00mm x 40.00mm) | 2.197" (55.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥84.56000 Bulk | Bulk | Active | 30 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 2.9 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.772" W (42.00mm x 45.00mm) | 2.394" (60.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥106.56000 Bulk | Bulk | Active | 50 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.394" (60.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥106.56000 Bulk | Bulk | Active | 90 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.394" (60.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥111.65000 Bulk | Bulk | Active | 100 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 3 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.394" (60.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥113.30000 Bulk | Bulk | Active | 45 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.591" (65.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥120.11000 Bulk | Bulk | Active | 110 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 2.6 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.591" (65.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥120.11000 Bulk | Bulk | Active | 70 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 3.4 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.591" (65.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥142.03000 Bulk | Bulk | Active | 130 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 2.5 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.591" (65.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR |