FE52GI8C0706KB | |
---|---|
DigiKey Part Number | 478-FE52GI8C0706KB-ND |
Manufacturer | |
Manufacturer Product Number | FE52GI8C0706KB |
Description | FILM CAPACITORS 900V 70UF 10% ES |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.4 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.591" (65.80mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.11000 | ¥120.11 |
15 | ¥111.07333 | ¥1,666.10 |
60 | ¥96.06150 | ¥5,763.69 |
105 | ¥86.45552 | ¥9,077.83 |
510 | ¥79.85098 | ¥40,724.00 |
1,005 | ¥75.04791 | ¥75,423.15 |