FE37FX8Q0506KB | |
---|---|
DigiKey Part Number | 478-FE37FX8Q0506KB-ND |
Manufacturer | |
Manufacturer Product Number | FE37FX8Q0506KB |
Description | FILM CAPACITORS 600V 50UF 10% ES |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 1.803" (45.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.33000 | ¥72.33 |
35 | ¥61.05286 | ¥2,136.85 |
70 | ¥56.23243 | ¥3,936.27 |
105 | ¥48.84210 | ¥5,128.42 |
525 | ¥44.18314 | ¥23,196.15 |
1,015 | ¥40.96983 | ¥41,584.38 |