FE37F68C0126KA | |
---|---|
DigiKey Part Number | 478-FE37F68C0126KA-ND |
Manufacturer | |
Manufacturer Product Number | FE37F68C0126KA |
Description | FILM CAPACITORS 900V 12UF 10% ES |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.6 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.606" (40.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥30.91000 | ¥309.10 |
56 | ¥28.03214 | ¥1,569.80 |
112 | ¥23.14429 | ¥2,592.16 |
504 | ¥20.12560 | ¥10,143.30 |
1,008 | ¥18.68798 | ¥18,837.48 |
2,520 | ¥18.32858 | ¥46,188.02 |