FE52GI8Q0137KB | |
---|---|
DigiKey Part Number | 478-FE52GI8Q0137KB-ND |
Manufacturer | |
Manufacturer Product Number | FE52GI8Q0137KB |
Description | FILM CAPACITORS 600V 130UF 10% E |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 130 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.591" (65.80mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.03000 | ¥142.03 |
15 | ¥131.40600 | ¥1,971.09 |
60 | ¥113.64967 | ¥6,818.98 |
105 | ¥102.28476 | ¥10,739.90 |
510 | ¥94.47151 | ¥48,180.47 |