FE52GF8Q0906KB | |
---|---|
DigiKey Part Number | 478-FE52GF8Q0906KB-ND |
Manufacturer | |
Manufacturer Product Number | FE52GF8Q0906KB |
Description | FILM CAPACITORS 600V 90UF 10% ES |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 90 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.3 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.394" (60.80mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.56000 | ¥106.56 |
20 | ¥98.55450 | ¥1,971.09 |
60 | ¥85.23700 | ¥5,114.22 |
100 | ¥76.71410 | ¥7,671.41 |
500 | ¥70.85356 | ¥35,426.78 |
1,000 | ¥66.59178 | ¥66,591.78 |