FE37F68Q0256KA | |
---|---|
DigiKey Part Number | 478-FE37F68Q0256KA-ND |
Manufacturer | |
Manufacturer Product Number | FE37F68Q0256KA |
Description | FILM CAPACITORS 600V 25UF 10% ES |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.2 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.606" (40.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥38.17600 | ¥381.76 |
56 | ¥34.62786 | ¥1,939.16 |
112 | ¥28.58991 | ¥3,202.07 |
504 | ¥24.86089 | ¥12,529.89 |
1,008 | ¥23.08519 | ¥23,269.87 |
2,520 | ¥22.64121 | ¥57,055.85 |