FE52GI8L0456KB | |
---|---|
DigiKey Part Number | 478-FE52GI8L0456KB-ND |
Manufacturer | |
Manufacturer Product Number | FE52GI8L0456KB |
Description | FILM CAPACITORS 1100V 45UF 10% E |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.2 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.591" (65.80mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.30000 | ¥113.30 |
15 | ¥104.81200 | ¥1,572.18 |
60 | ¥90.65000 | ¥5,439.00 |
105 | ¥81.58438 | ¥8,566.36 |
510 | ¥75.35231 | ¥38,429.68 |
1,005 | ¥70.81982 | ¥71,173.92 |