FE37FS8L0306KB | |
---|---|
DigiKey Part Number | 478-FE37FS8L0306KB-ND |
Manufacturer | |
Manufacturer Product Number | FE37FS8L0306KB |
Description | FILM CAPACITORS 1100V 30UF 10% E |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.9 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.772" W (42.00mm x 45.00mm) | |
Height - Seated (Max) | 2.394" (60.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.56000 | ¥84.56 |
21 | ¥78.22000 | ¥1,642.62 |
63 | ¥67.64873 | ¥4,261.87 |
105 | ¥60.88390 | ¥6,392.81 |
504 | ¥56.23310 | ¥28,341.48 |
1,008 | ¥52.85062 | ¥53,273.42 |