FE37F68L0805KA | |
---|---|
DigiKey Part Number | 478-FE37F68L0805KA-ND |
Manufacturer | |
Manufacturer Product Number | FE37F68L0805KA |
Description | FILM CAPACITORS 1100V 8UF 10% ES |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.5 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.606" (40.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥29.08700 | ¥290.87 |
56 | ¥26.38286 | ¥1,477.44 |
112 | ¥21.78313 | ¥2,439.71 |
504 | ¥18.94169 | ¥9,546.61 |
1,008 | ¥17.58869 | ¥17,729.40 |
2,520 | ¥17.25043 | ¥43,471.08 |