1-487526-5 | |
---|---|
DigiKey Part Number | 1-487526-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-487526-5 |
Description | CONN FFC RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 16Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487526-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.24000 | ¥9.24 |
10 | ¥8.82400 | ¥88.24 |
25 | ¥8.43720 | ¥210.93 |
50 | ¥8.32040 | ¥416.02 |
100 | ¥7.27050 | ¥727.05 |
250 | ¥6.99848 | ¥1,749.62 |
500 | ¥6.60958 | ¥3,304.79 |
1,000 | ¥5.71538 | ¥5,715.38 |
2,500 | ¥5.28771 | ¥13,219.27 |