A9CAG-1608F | |
---|---|
DigiKey Part Number | A9CAG-1608F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1608F |
Description | FLEX CABLE - AFG16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥32.38800 | ¥323.88 |
25 | ¥31.53880 | ¥788.47 |
50 | ¥30.86060 | ¥1,543.03 |
100 | ¥28.99620 | ¥2,899.62 |
250 | ¥28.82660 | ¥7,206.65 |
500 | ¥26.96132 | ¥13,480.66 |
1,000 | ¥24.07862 | ¥24,078.62 |
2,500 | ¥22.38295 | ¥55,957.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/370/634/A9CAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/370/634/A9CAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/370/634/A9CAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/370/634/A9CAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/370/634/A9CAx-160xx_tmb.jpg)