A9CCG-1605F | |
---|---|
DigiKey Part Number | A9CCG-1605F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1605F |
Description | FLEX CABLE - AFG16G/AF16/AFG16G |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥44.23400 | ¥442.34 |
25 | ¥43.07520 | ¥1,076.88 |
50 | ¥42.15080 | ¥2,107.54 |
100 | ¥39.60250 | ¥3,960.25 |
250 | ¥39.37092 | ¥9,842.73 |
500 | ¥36.82344 | ¥18,411.72 |
1,000 | ¥32.88626 | ¥32,886.26 |
2,500 | ¥30.57036 | ¥76,425.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)