A9CCG-1603F | |
---|---|
DigiKey Part Number | A9CCG-1603F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1603F |
Description | FLEX CABLE - AFG16G/AF16/AFG16G |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥42.51900 | ¥425.19 |
25 | ¥41.40680 | ¥1,035.17 |
50 | ¥40.51540 | ¥2,025.77 |
100 | ¥38.06640 | ¥3,806.64 |
250 | ¥37.84392 | ¥9,460.98 |
500 | ¥35.39510 | ¥17,697.55 |
1,000 | ¥31.61079 | ¥31,610.79 |
2,500 | ¥29.38466 | ¥73,461.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)