A9CCA-1608F | |
---|---|
DigiKey Part Number | A9CCA-1608F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1608F |
Description | FLEX CABLE - AFG16A/AF16/AFG16A |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥49.47200 | ¥494.72 |
25 | ¥48.16840 | ¥1,204.21 |
50 | ¥46.86820 | ¥2,343.41 |
100 | ¥44.00370 | ¥4,400.37 |
250 | ¥43.74348 | ¥10,935.87 |
500 | ¥41.13982 | ¥20,569.91 |
1,000 | ¥36.71334 | ¥36,713.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/534/A9CCx-160xx_tmb.jpg)