A9CCA-1606F | |
---|---|
DigiKey Part Number | A9CCA-1606F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1606F |
Description | FLEX CABLE - AFG16A/AF16/AFG16A |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥48.01900 | ¥480.19 |
25 | ¥46.75960 | ¥1,168.99 |
50 | ¥45.75320 | ¥2,287.66 |
100 | ¥42.98900 | ¥4,298.90 |
250 | ¥42.73728 | ¥10,684.32 |
500 | ¥39.97190 | ¥19,985.95 |
1,000 | ¥35.69820 | ¥35,698.20 |