2000-404 | |
---|---|
DigiKey Part Number | 2946-2000-404-ND |
Manufacturer | |
Manufacturer Product Number | 2000-404 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.99100 | ¥199.91 |
25 | ¥18.93200 | ¥473.30 |
50 | ¥18.49340 | ¥924.67 |
100 | ¥17.61170 | ¥1,761.17 |
250 | ¥15.41044 | ¥3,852.61 |
500 | ¥14.97026 | ¥7,485.13 |
1,000 | ¥12.76871 | ¥12,768.71 |
2,500 | ¥11.88809 | ¥29,720.22 |