2200-1401 | |
---|---|
DigiKey Part Number | 2946-2200-1401-ND |
Manufacturer | |
Manufacturer Product Number | 2200-1401 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥23.20100 | ¥232.01 |
25 | ¥21.72960 | ¥543.24 |
50 | ¥19.31600 | ¥965.80 |
100 | ¥18.89570 | ¥1,889.57 |
250 | ¥17.42580 | ¥4,356.45 |
500 | ¥15.74640 | ¥7,873.20 |
1,000 | ¥13.96176 | ¥13,961.76 |
5,000 | ¥13.12193 | ¥65,609.65 |