2200-1201 | |
---|---|
DigiKey Part Number | 2946-2200-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2200-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥15.29500 | ¥152.95 |
25 | ¥14.18000 | ¥354.50 |
50 | ¥12.74820 | ¥637.41 |
100 | ¥12.43790 | ¥1,243.79 |
250 | ¥10.88324 | ¥2,720.81 |
500 | ¥9.95028 | ¥4,975.14 |
1,000 | ¥9.01749 | ¥9,017.49 |
5,000 | ¥7.92913 | ¥39,645.65 |