2000-410 | |
---|---|
DigiKey Part Number | 2946-2000-410-ND |
Manufacturer | |
Manufacturer Product Number | 2000-410 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥50.85200 | ¥508.52 |
25 | ¥48.03720 | ¥1,200.93 |
50 | ¥46.86640 | ¥2,343.32 |
100 | ¥44.52260 | ¥4,452.26 |
250 | ¥39.83596 | ¥9,958.99 |
500 | ¥37.49270 | ¥18,746.35 |
1,000 | ¥32.80605 | ¥32,806.05 |
2,500 | ¥31.16576 | ¥77,914.40 |