2200-1404 | |
---|---|
DigiKey Part Number | 2946-2200-1404-ND |
Manufacturer | |
Manufacturer Product Number | 2200-1404 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥22.20800 | ¥222.08 |
25 | ¥20.80360 | ¥520.09 |
50 | ¥18.49180 | ¥924.59 |
100 | ¥18.08950 | ¥1,808.95 |
250 | ¥16.68264 | ¥4,170.66 |
500 | ¥15.07468 | ¥7,537.34 |
1,000 | ¥13.36622 | ¥13,366.22 |
5,000 | ¥12.56223 | ¥62,811.15 |