2009-113 | |
---|---|
DigiKey Part Number | 2946-2009-113-ND |
Manufacturer | |
Manufacturer Product Number | 2009-113 |
Description | WMB-INLINE; FOR SMART PRINTER; O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Din Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.65000 | ¥876.65 |
10 | ¥804.47900 | ¥8,044.79 |
25 | ¥773.53240 | ¥19,338.31 |
50 | ¥747.74840 | ¥37,387.42 |
100 | ¥706.49360 | ¥70,649.36 |