2009-615 | |
---|---|
DigiKey Part Number | 2946-2009-615-ND |
Manufacturer | |
Manufacturer Product Number | 2009-615 |
Description | WMB-INLINE; FOR SMART PRINTER; O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 58 | |
Pitch | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥924.85000 | ¥924.85 |
10 | ¥848.67600 | ¥8,486.76 |
25 | ¥816.03520 | ¥20,400.88 |
50 | ¥788.83460 | ¥39,441.73 |
100 | ¥745.31190 | ¥74,531.19 |