2009-145 | |
---|---|
DigiKey Part Number | 2946-2009-145-ND |
Manufacturer | |
Manufacturer Product Number | 2009-145 |
Description | MINI-WSB INLINE; FOR SMART PRINT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,080.90000 | ¥1,080.90 |
10 | ¥991.88400 | ¥9,918.84 |
25 | ¥953.73640 | ¥23,843.41 |
50 | ¥921.94300 | ¥46,097.15 |